Alpha Wire 3057 Series Black Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 5000 ft, 3057 BK013
- RS Stock No.:
- 289-191
- Mfr. Part No.:
- 3057 BK013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€1,540.04
(exc. VAT)
€1,894.25
(inc. VAT)
- Ready to ship from 16 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,540.04 | €1.011 |
*price indicative
- RS Stock No.:
- 289-191
- Mfr. Part No.:
- 3057 BK013
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
Rupali
Related links
- Alpha Wire 3057 Series Brown Hook Up Wire 26/30 5000 ft, 3057 BR013
- Alpha Wire 3057 Series White Hook Up Wire 26/30 5000 ft 3057 WH013
- Alpha Wire 3057 Series Black 16 AWG 30 AWG core strands 3057 WB001
- Alpha Wire 3057 Series White 16 AWG 30 AWG core strands 3057 WY001
- Alpha Wire 3057 Series White 16 AWG 30 AWG core strands 3057 WO001
- Alpha Wire 3057 Series Brown 16 AWG 30 AWG core strands 3057 WN005
- Alpha Wire 3057 Series Green 16 AWG 30 AWG core strands 3057 WG001
- Alpha Wire 3057 Series White 16 AWG 30 AWG core strands 3057 WB005
