Alpha Wire 3057 Series White Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 5000 ft, Polyvinyl Chloride, 3057 WH013
- RS Stock No.:
- 291-560
- Mfr. Part No.:
- 3057 WH013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€1,540.04
(exc. VAT)
€1,894.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,540.04 | €1.011 |
*price indicative
- RS Stock No.:
- 291-560
- Mfr. Part No.:
- 3057 WH013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 5000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, California Proposition 65, UL, REACH Regulation (EC 1907/2006), IEC, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | 3057 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 5000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, California Proposition 65, UL, REACH Regulation (EC 1907/2006), IEC, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series 3057 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3057 Series Blue 16 AWG 30 AWG core strands Polyvinyl Chloride, 3057
- Alpha Wire 3057 Series Black Hook Up Wire 26/30 5000 ft, 3057 BK013
- Alpha Wire 3057 Series Brown Hook Up Wire 26/30 5000 ft, 3057 BR013
- Alpha Wire 421626 Series White Hook Up Wire 26/30 5000 ft 421626
- Alpha Wire 3057 Series Yellow 16 AWG Polyvinyl Chloride, 3057 GY013
- Alpha Wire 421626 Series Red Hook Up Wire 26/30 5000 ft 421626 RD013
- Alpha Wire 421626 Series Green Hook Up Wire 26/30 5000 ft 421626
- Alpha Wire 421626 Series Grey Hook Up Wire 26/30 5000 ft 421626
