Alpha Wire 3070 Series Purple Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 100 ft, 3070 VI005
- RS Stock No.:
- 289-271
- Mfr. Part No.:
- 3070 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.56 | €0.685 |
*price indicative
- RS Stock No.:
- 289-271
- Mfr. Part No.:
- 3070 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA, UL | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3070 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA, UL | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3070 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Belden 3070 Series Hook Up Wire, 0.23mm² Cross Sectional Area, 600V Voltage Rating - 3070 VI005
This hook up wire is a versatile round cable designed for electrical wiring applications. It features a cross-sectional area of 0.23mm², making it suitable for various projects requiring precision and reliability. The wire is constructed from tinned copper, ensuring excellent conductivity and corrosion resistance. With a PVC insulation jacket in a distinctive purple colour, the cable is designed to operate effectively in temperature ranges from -40°C to +105°C, accommodating a variety of environments.
Features & Benefits
• 24 AWG wire providing optimal electrical performance
• Durable PVC insulated wire ensures longevity and flexibility
• Tinned copper wire enhances corrosion resistance
• High voltage hook up wire rated for 600V applications
• UL1015 wire certified for safety and reliability
• CSA approved wire meets industry standards for quality
Applications
• Used for internal and external electrical connections
• Utilised in automation and control systems
• Ideal for connections in electronic devices
• Applicable in mechanical systems requiring reliable wiring
What is the maximum operating temperature for this wire?
The wire can handle a maximum operating temperature of +105°C, making it suitable for high temperature environments.
How can I ensure the wire fits my specific electrical project requirements?
To determine suitability, consider both the voltage rating of 600V and the wire gauge of 24 AWG to match the specifications needed for your project.
What environmental regulations does this wire comply with?
This wire adheres to the RoHS directives, ensuring compliance with regulations regarding hazardous substances in electrical and electronic equipment.
How flexible is the wire when installed in tight spaces?
The wires round shape and PVC insulation allow for a minimum bend radius of five times its diameter, providing flexibility in constrained installations.
Related links
- Alpha Wire 3070 Series Purple Hook Up Wire 7/32 1000 ft 3070 VI001
- Alpha Wire 3070 Series Green 24 AWG 32 AWG core strands 3070 GY005
- Alpha Wire 3070 Series Grey Hook Up Wire 7/32 1000 ft, 3070 SL001
- Alpha Wire 3070 Series Black Hook Up Wire 7/32 1000 ft, 3070 BK001
- Alpha Wire 3070 Series Blue Hook Up Wire 7/32 1000 ft, 3070 BL001
- Alpha Wire 3070 Series Orange Hook Up Wire 7/32 1000 ft, 3070 OR001
- Alpha Wire 3070 Series Brown Hook Up Wire 7/32 1000 ft, 3070 BR001
- Alpha Wire 3070 Series Yellow Hook Up Wire 7/32 1000 ft, 3070 YL001
