Alpha Wire 782001 Series Blue 0.52 mm² Hook Up Wire, 20 AWG, 1000 ft, 782001 BL001

Subtotal (1 reel of 305 metres)*

€416.99

(exc. VAT)

€512.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€416.99€1.367

*price indicative

RS Stock No.:
289-289
Mfr. Part No.:
782001 BL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.52 mm²

Jacket Colour

Blue

American Wire Gauge

20AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU Directive 2011/65/EU

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

782001

Number of Strands

1

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy