Alpha Wire 782001 Series Orange 0.52 mm² Hook Up Wire, 20 AWG, 1000 ft, 782001 OR001
- RS Stock No.:
- 289-292
- Mfr. Part No.:
- 782001 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€416.99
(exc. VAT)
€512.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €416.99 | €1.367 |
*price indicative
- RS Stock No.:
- 289-292
- Mfr. Part No.:
- 782001 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | 782001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Series 782001 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 782001 Series Orange 0.52 mm² Hook Up Wire 100 ft, 782001 OR005
- Alpha Wire 782001 Series Black 0.52 mm² Hook Up Wire 1000 ft, 782001 BK001
- Alpha Wire 782001 Series White 0.52 mm² Hook Up Wire 1000 ft, 782001 WH001
- Alpha Wire 782001 Series Brown 0.52 mm² Hook Up Wire 1000 ft, 782001 BR001
- Alpha Wire 782001 Series Purple 0.52 mm² Hook Up Wire 1000 ft, 782001 VI001
- Alpha Wire 782001 Series Blue 0.52 mm² Hook Up Wire 1000 ft, 782001 BL001
- Alpha Wire 782001 Series Yellow 0.52 mm² Hook Up Wire 1000 ft, 782001 YL001
- Alpha Wire 422001 Series Orange 0.52 mm² Hook Up Wire 1000 ft, 422001 OR001
