Alpha Wire 3050 Series Green Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 5000 ft, 3050 GR013
- RS Stock No.:
- 289-311
- Mfr. Part No.:
- 3050 GR013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€526.81
(exc. VAT)
€647.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €526.81 | €0.346 |
*price indicative
- RS Stock No.:
- 289-311
- Mfr. Part No.:
- 3050 GR013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Non Compliant
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3050 Series White Hook Up Wire 7/32 5000 ft, 3050 WH013
- Alpha Wire 3050 Series Red Hook Up Wire 7/32 5000 ft, 3050 RD013
- Alpha Wire 3050 Series Purple Hook Up Wire 7/32 5000 ft, 3050 VI013
- Alpha Wire 3050 Series Orange Hook Up Wire 7/32 5000 ft, 3050 OR013
- Alpha Wire 3050 Series Brown Hook Up Wire 7/32 5000 ft, 3050 BR013
- Alpha Wire 3050 Series Blue Hook Up Wire 7/32 5000 ft, 3050 BL013
- Alpha Wire 3050 Series Black Hook Up Wire 7/32 5000 ft, 3050 BK013
- Alpha Wire 3050 Series Grey Hook Up Wire 7/32 5000 ft, 3050 SL013
