Alpha Wire 3050 Series Blue Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 5000 ft, 3050 BL013

Subtotal (1 reel of 1524 metres)*

€526.81

(exc. VAT)

€647.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€526.81€0.346

*price indicative

RS Stock No.:
290-000
Mfr. Part No.:
3050 BL013
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

24AWG

Core Strands

7 x 32AWG

Cable Length

5000ft

Maximum Operating Temperature

70°C

Conductor Material

Brass Copper Alloy

Minimum Operating Temperature

-40°C

Cable Type

Test Lead

Standards/Approvals

RoHS Certificate of Compliance, Statement of conformity

Series

3050

Size of Strands

32AWG

Number of Strands

7

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy