Alpha Wire 3073 Series Black Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 1000 ft, 3073 BK001
- RS Stock No.:
- 289-338
- Mfr. Part No.:
- 3073 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€147.77
(exc. VAT)
€181.76
(inc. VAT)
- Plus 1 unit(s) shipping from 09 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €147.77 | €0.484 |
*price indicative
- RS Stock No.:
- 289-338
- Mfr. Part No.:
- 3073 BK001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, CSA International TEW-105 105C / 600 VRMS AWM I A/B 105C / 600 VRMS FT1, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1015 105C / 600 VRMS MTW 90C Dry / 60C Wet / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS VW-1 | |
| Series | 3073 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, CSA International TEW-105 105C / 600 VRMS AWM I A/B 105C / 600 VRMS FT1, IEC EN 60332-1 Flame Behavior, UL AWM/STYLE 1015 105C / 600 VRMS MTW 90C Dry / 60C Wet / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS VW-1 | ||
Series 3073 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
Rupali
Related links
- Alpha Wire 3073 Series Brown Hook Up Wire 10/30 1000 ft, 3073 BR001
- Alpha Wire 3073 Series Orange Hook Up Wire 10/30 1000 ft, 3073 OR001
- Alpha Wire 3073 Series Purple Hook Up Wire 10/30 1000 ft, 3073 VI001
- Alpha Wire 3073 Series Green Hook Up Wire 10/30 1000 ft, 3073 GR001
- Alpha Wire 3073 Series White Hook Up Wire 10/30 1000 ft, 3073 WH001
- Alpha Wire 3073 Series Green 20 AWG 30 AWG core strands 3073 GY005
- Alpha Wire 3073 Series Blue Hook Up Wire 10/30 100 ft, 3073 BL005
- Alpha Wire 3073 Series Blue Hook Up Wire 10/30 1000 ft 3073 BL001
