Alpha Wire 3073 Series Purple Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, 3073 VI005
- RS Stock No.:
- 291-245
- Mfr. Part No.:
- 3073 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.72 | €0.857 |
*price indicative
- RS Stock No.:
- 291-245
- Mfr. Part No.:
- 3073 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | 3073 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series 3073 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3073 Series Green 20 AWG 30 AWG core strands 3073 GY005
- Alpha Wire 3073 Series Grey Hook Up Wire 10/30 100 ft, 3073 SL005
- Alpha Wire 3073 Series Blue Hook Up Wire 10/30 100 ft, 3073 BL005
- Alpha Wire 3073 Series Purple Hook Up Wire 10/30 1000 ft, 3073 VI001
- Alpha Wire 3073 Series Black Hook Up Wire 10/30 1000 ft, 3073 BK001
- Alpha Wire 3073 Series Brown Hook Up Wire 10/30 100 ft 3073 BR005
- Alpha Wire 3073 Series Brown Hook Up Wire 10/30 1000 ft, 3073 BR001
- Alpha Wire 3073 Series White Hook Up Wire 10/30 100 ft 3073 WH005
