Alpha Wire 3081 Series Purple Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 100 ft, 3081 VI005
- RS Stock No.:
- 289-358
- Mfr. Part No.:
- 3081 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€147.62
(exc. VAT)
€181.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €147.62 | €4.921 |
*price indicative
- RS Stock No.:
- 289-358
- Mfr. Part No.:
- 3081 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 3081 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 3081 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 82 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3081 Series Purple Hook Up Wire 105/30 1000 ft 3081 VI001
- Alpha Wire 3081 Series Brown Hook Up Wire 105/30 1000 ft, 3081 BR001
- Alpha Wire 3081 Series Grey Hook Up Wire 105/30 1000 ft, 3081 SL001
- Alpha Wire 3081 Series Red Hook Up Wire 105/30 1000 ft, 3081 RD001
- Alpha Wire 3081 Series White Hook Up Wire 105/30 1000 ft, 3081 WH001
- Alpha Wire 3081 Series Green Hook Up Wire 105/30 1000 ft, 3081 GR001
- Alpha Wire 3081 Series Yellow Hook Up Wire 105/30 1000 ft 3081 YL001
- Alpha Wire 3081 Series Orange Hook Up Wire 105/30 1000 ft 3081 OR001
