Alpha Wire 3081 Series Red Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 1000 ft, 3081 RD001

Subtotal (1 reel of 305 metres)*

€1,053.41

(exc. VAT)

€1,295.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,053.41€3.454

*price indicative

RS Stock No.:
291-292
Mfr. Part No.:
3081 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

10AWG

Core Strands

105 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, RoHS

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

3081

Size of Strands

30AWG

Number of Strands

105

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 82 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy