Alpha Wire 891441 Series Brown 2.08 mm² Hook Up Wire, 14 AWG, 41, 500 ft, 891441 BR002
- RS Stock No.:
- 289-451
- Mfr. Part No.:
- 891441 BR002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€388.02
(exc. VAT)
€477.26
(inc. VAT)
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €388.02 | €2.536 |
*price indicative
- RS Stock No.:
- 289-451
- Mfr. Part No.:
- 891441 BR002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.08 mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Series | 891441 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.08 mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 14AWG | ||
Core Strands 41 | ||
Cable Length 500ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Series 891441 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 891441 Series Blue 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 BL002
- Alpha Wire 891441 Series Purple 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 VI002
- Alpha Wire 891441 Series White 2.08 mm² Hook Up Wire 41 / 30 PVC Insulation, 891441 WH002
- Alpha Wire 891441 Series Green 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 GR002
- Alpha Wire 891441 Series Black 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 BK002
- Alpha Wire 891441 Series Red 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 RD002
- Alpha Wire 891441 Series Brown 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 BR001
- Alpha Wire 891441 Series Brown 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 BR005
