Alpha Wire 891441 Series Blue Hook Up Wire, 14 AWG, 41 / 30, 30 AWG core strands, 1000 ft, 891441 BL001
- RS Stock No.:
- 291-015
- Mfr. Part No.:
- 891441 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€969.56
(exc. VAT)
€1,192.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €969.56 | €3.179 |
*price indicative
- RS Stock No.:
- 291-015
- Mfr. Part No.:
- 891441 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | REACH, EU 2011/65, CSA, UL, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | 891441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals REACH, EU 2011/65, CSA, UL, RoHS | ||
Minimum Operating Temperature -40°C | ||
Series 891441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 891441 Series Orange Hook Up Wire 41/30 1000 ft, 891441 OR001
- Alpha Wire 891441 Series White Hook Up Wire 41/30 1000 ft, 891441 WH001
- Alpha Wire 891441 Series Purple Hook Up Wire 41/30 1000 ft, 891441 VI001
- Alpha Wire 891441 Series Black Hook Up Wire 41/30 1000 ft 891441
- Alpha Wire 891441 Series Red Hook Up Wire 41 / 30 1000 ft 891441
- Alpha Wire 891441 Series Brown Hook Up Wire 41/30 1000 ft 891441
- Alpha Wire 891441 Series Grey Hook Up Wire 41 / 30 1000 ft 891441
- Alpha Wire 891441 Series Yellow Hook Up Wire 41/30 1000 ft 891441
