Alpha Wire 3057 Series Yellow Hook Up Wire, 26 AWG, 5000 ft, 3057 YL013
- RS Stock No.:
- 289-507
- Mfr. Part No.:
- 3057 YL013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€1,540.04
(exc. VAT)
€1,894.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,540.04 | €1.011 |
*price indicative
- RS Stock No.:
- 289-507
- Mfr. Part No.:
- 3057 YL013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 CSA International TR-64 90C FT1 IEC EN 60332-1 Flame Behavior CE: EU Low Voltage Directive 2014/35/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 CSA International TR-64 90C FT1 IEC EN 60332-1 Flame Behavior CE: EU Low Voltage Directive 2014/35/EU | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Number of Strands 1 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3057 Series Yellow 16 AWG Polyvinyl Chloride, 3057 GY013
- Alpha Wire 3057 Series Black Hook Up Wire 26/30 5000 ft, 3057 BK013
- Alpha Wire 3057 Series Brown Hook Up Wire 26/30 5000 ft, 3057 BR013
- Alpha Wire 422607 Series Yellow Hook Up Wire 7/34 5000 ft 422607
- Alpha Wire 3057 Series Yellow 1.31 mm² Hook Up Wire 1000 ft, 3057/1 YL001
- Alpha Wire 422801 Series Yellow 0.08 mm² Hook Up Wire 5000 ft, 422801 YL013
- Alpha Wire 422601 Series Black 0.13 mm² Hook Up Wire 5000 ft 422601 BK013
- Alpha Wire 422601 Series Blue 0.13 mm² Hook Up Wire 5000 ft, 422601 BL013
