Alpha Wire 3071 Series Brown Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3071 BR005
- RS Stock No.:
- 289-517
- Mfr. Part No.:
- 3071 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17.82 | €0.594 |
*price indicative
- RS Stock No.:
- 289-517
- Mfr. Part No.:
- 3071 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 3071 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Series 3071 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Belden 3071 Series Hookup Wire, 0.35mm² Cross Sectional Area, 22 AWG American Wire Gauge - 3071 BR005
This hookup wire is a round conductor wire designed specifically for various electrical applications. Constructed with a tinned copper core and PVC insulation, it is rated for voltages up to 600V. With a cross-sectional area of 0.35mm² (22 AWG), this 100 ft length wire ensures reliable performance in both dry and wet environments. Its temperature tolerance ranges from -40°C to +105°C, making it suitable for a wide range of conditions.
Features & Benefits
• Complies with BS 1015 wire specifications for safety and performance
• Tinned copper wire enhances corrosion resistance for longevity
• PVC insulation ensures durability and flexibility in usage
• CSA certified wire guarantees adherence to industry standards
• Round conductor design improves electrical conductivity
• High temperature wire remains effective in extreme conditions
Applications
• Used in automotive wiring for engine components
• Employed in control panels for signalling equipment
• Utilised in indoor wiring installations for residential electricity
• Suitable for connection in robotics and automation machinery
What makes this wire suitable for high-temperature environments?
The wire is designed to withstand temperatures up to +105°C without compromising its integrity, making it ideal for use in high-temperature applications.
How does the tinned copper core enhance performance?
Tinned copper improves resistance to corrosion, ensuring better conductivity in damp conditions and increasing the wire's lifespan, which is crucial for reliable electrical connections.
Can this wire be used in both dry and wet environments?
Yes, the wire complies with specifications for use in both dry and wet conditions, making it versatile for various applications across different industries.
What voltage rating does this wire support?
It is rated for a maximum voltage of 600V, providing a safe option for managing electrical systems in various applications.
Related links
- Alpha Wire 3071 Series Purple Hook Up Wire 7/30 100 ft 3071 VI005
- Alpha Wire 3071 Series Orange Hook Up Wire 7/30 100 ft 3071 OR005
- Alpha Wire 3071 Series Green Hook Up Wire 7/30 1000 ft 3071 GR001
- Alpha Wire 3071 Series Yellow Hook Up Wire 7/30 1000 ft 3071 YL001
- Alpha Wire 3071 Series Black Hook Up Wire 7/30 1000 ft 3071 BK001
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 1000 ft, 3071 BR001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire 1561 Series Brown Hook Up Wire 7/30 100 ft 1561 BR005
