Alpha Wire 3071 Series Orange Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3071 OR005
- RS Stock No.:
- 290-052
- Mfr. Part No.:
- 3071 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17.82 | €0.594 |
*price indicative
- RS Stock No.:
- 290-052
- Mfr. Part No.:
- 3071 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, UL | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 3071 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, UL | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 3071 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Belden 3071 Series Hook Up Wire, 0.35mm² Cross Sectional Area, Orange Sheath - 3071 OR005
This hook up wire is designed for a range of electrical applications, providing reliable performance and versatility. With a 22 AWG wire gauge and a cross-sectional area of 0.35mm², it is ideal for wiring in various automated and electronic devices. This wire features a round shape, made from tinned copper, and is insulated with PVC to withstand a temperature range from -40°C to +105°C.
Features & Benefits
• Tinned copper wire offers excellent corrosion resistance
• PVC insulation provides durable protection against environmental factors
• Rated for 600V, ensuring high voltage applications are safe
• Complies with BSEN standards, ensuring reliability
• Flexible design enables easy installation in tight spaces
• Seven strands per core improve conductivity and flexibility
Applications
• Suitable for internal wiring in appliances and control panels
• Used for connections in electrical and mechanical equipment
• Ideal for automotive wiring and similar
• Commonly applied in HVAC and automation systems
What is the maximum operating temperature for this wire?
The maximum operating temperature for this wire is +105°C, allowing it to be effectively used in high-temperature environments.
How effective is the insulation in preventing damage from moisture?
The PVC insulation provides robust protection against moisture and other environmental stressors, enhancing durability and safety in diverse applications.
Can this wire be used in residential electrical systems?
Yes, the wire can be utilised in residential electrical systems, particularly for internal connections within appliances and devices.
What makes this wire suitable for automation applications?
The wire's flexibility, high-temperature tolerance, and compliance with relevant standards make it a reliable choice for automation applications, ensuring safety and efficiency.
Related links
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 100 ft 3071 BR005
- Alpha Wire 3071 Series Purple Hook Up Wire 7/30 100 ft 3071 VI005
- Alpha Wire 3071 Series Yellow Hook Up Wire 7/30 1000 ft 3071 YL001
- Alpha Wire 3071 Series Black Hook Up Wire 7/30 1000 ft 3071 BK001
- Alpha Wire 3071 Series Green Hook Up Wire 7/30 1000 ft 3071 GR001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/30 100 ft
- Alpha Wire 3071 Series White Hook Up Wire 7/30 100 ft, 3071 WH005
