Alpha Wire 3075 Series Orange Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 3075 OR001
- RS Stock No.:
- 289-527
- Mfr. Part No.:
- 3075 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€208.84
(exc. VAT)
€256.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €208.84 | €0.685 |
*price indicative
- RS Stock No.:
- 289-527
- Mfr. Part No.:
- 3075 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), IEC, UL | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 3075 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), IEC, UL | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 3075 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 12.6 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3075 Series Red Hook Up Wire 16/30 1000 ft 3075 RD001
- Alpha Wire 3075 Series Grey Hook Up Wire 16/30 100 ft 3075 SL005
- Alpha Wire 3075 Series Orange Hook Up Wire 16/30 100 ft 3075 OR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16/30 1000 ft
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 16/30 100 ft
- Alpha Wire 3075 Series Yellow Hook Up Wire 16/30 1000 ft, 3075 YL001
