Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3075 YL005
- RS Stock No.:
- 277-8150
- Distrelec Article No.:
- 301-51-312
- Mfr. Part No.:
- 3075 YL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€34.15
(exc. VAT)
€42.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €34.15 | €1.138 |
*price indicative
- RS Stock No.:
- 277-8150
- Distrelec Article No.:
- 301-51-312
- Mfr. Part No.:
- 3075 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.82mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, Low Voltage Directive 2014/35/EU | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.82mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, Low Voltage Directive 2014/35/EU | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16/30 1000 ft
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26/30 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16/30 100 ft
