Alpha Wire 461626 Series Purple Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 500 ft, 461626 VI002
- RS Stock No.:
- 289-697
- Mfr. Part No.:
- 461626 VI002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€156.97
(exc. VAT)
€193.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €156.97 | €1.026 |
*price indicative
- RS Stock No.:
- 289-697
- Mfr. Part No.:
- 461626 VI002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | 2011/65/EU, 2015/863/EU, CHINA RoHS, GB/T 26572-2011, RoHS2, RoHS3, SJ/T 11364-2014, UK - RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | 461626 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 500ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals 2011/65/EU, 2015/863/EU, CHINA RoHS, GB/T 26572-2011, RoHS2, RoHS3, SJ/T 11364-2014, UK - RoHS | ||
Minimum Operating Temperature -40°C | ||
Series 461626 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461626 Series Red Hook Up Wire 26/30 500 ft, 461626 RD002
- Alpha Wire 461626 Series Green Hook Up Wire 26/30 500 ft, 461626 GR002
- Alpha Wire 461626 Series White Hook Up Wire 26/30 500 ft, 461626 WH002
- Alpha Wire 461626 Series Purple Hook Up Wire 26/30 1000 ft, 461626 VI001
- Alpha Wire 461626 Series Brown Hook Up Wire 26/30 500 ft 461626
- Alpha Wire 461626 Series Black Hook Up Wire 26/30 500 ft 461626
- Alpha Wire 461626 Series Orange Hook Up Wire 26/30 500 ft 461626
- Alpha Wire 461626 Series Yellow Hook Up Wire 26/30 500 ft 461626
