Alpha Wire 1653 Series Black Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 1000 ft, 1653 BK001
- RS Stock No.:
- 289-911
- Mfr. Part No.:
- 1653 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,755.75
(exc. VAT)
€3,389.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,755.75 | €9.035 |
*price indicative
- RS Stock No.:
- 289-911
- Mfr. Part No.:
- 1653 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | MIL W 76B TYPE | |
| Series | 1653 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals MIL W 76B TYPE | ||
Series 1653 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 82 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1653 Series White Hook Up Wire 105/30 1000 ft 1653 WH001
- Alpha Wire 1653 Series Black Hook Up Wire 105/30 100 ft, 1653 BK005
- Alpha Wire 1653 Series White Hook Up Wire 105/30 100 ft, 1653 WH005
- Alpha Wire 1653 Series Red Hook Up Wire 105/30 1000 ft 1653 RD001
- Alpha Wire 7048 Series Black Hook Up Wire 105/30 1000 ft 7048 BK001
- Alpha Wire 891000 Series Black Hook Up Wire 105/30 1000 ft, 891000 BK001
- Alpha Wire 391045 Series Black Hook Up Wire 105/30 1000 ft 391045 BK001
- Alpha Wire 751000 Series Black Hook Up Wire 105/30 1000 ft 751000 BK001
