Alpha Wire 1653 Series White Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 100 ft, 1653 WH005
- RS Stock No.:
- 291-367
- Mfr. Part No.:
- 1653 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€407.17
(exc. VAT)
€500.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €407.17 | €13.572 |
*price indicative
- RS Stock No.:
- 291-367
- Mfr. Part No.:
- 1653 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65, RoHS, REACH | |
| Minimum Operating Temperature | -20°C | |
| Series | 1653 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65, RoHS, REACH | ||
Minimum Operating Temperature -20°C | ||
Series 1653 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 82 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1653 Series Black Hook Up Wire 105/30 100 ft, 1653 BK005
- Alpha Wire 1653 Series White Hook Up Wire 105/30 1000 ft 1653 WH001
- Alpha Wire 1653 Series Black Hook Up Wire 105/30 1000 ft, 1653 BK001
- Alpha Wire 1653 Series Red Hook Up Wire 105/30 1000 ft 1653 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 105/30 100 ft
- Alpha Wire 3081 Series Purple Hook Up Wire 105/30 100 ft, 3081 VI005
- Alpha Wire 891000 Series Red Hook Up Wire 105/30 100 ft 891000 RD005
- Alpha Wire 891000 Series Orange Hook Up Wire 105/30 100 ft 891000
