Alpha Wire 3051 Series White, Brown Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 3051 WN001
- RS Stock No.:
- 290-047
- Mfr. Part No.:
- 3051 WN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€180.36
(exc. VAT)
€221.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €180.36 | €0.591 |
*price indicative
- RS Stock No.:
- 290-047
- Mfr. Part No.:
- 3051 WN001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | UL, REACH Regulation (EC 1907/2006), IEC, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA, CE, California Proposition 65 | |
| Minimum Operating Temperature | -40°C | |
| Series | 3051 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals UL, REACH Regulation (EC 1907/2006), IEC, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA, CE, California Proposition 65 | ||
Minimum Operating Temperature -40°C | ||
Series 3051 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3051 Series Blue 22 AWG 30 AWG core strands Polyvinyl Chloride, 3051
- Alpha Wire 3051 Series Pink Hook Up Wire 7/30 1000 ft 3051 PK001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WS001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WB001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WY001
- Alpha Wire 1551 Series Brown 22 AWG 30 AWG core strands Polyvinyl Chloride, 1551
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7/30 100 ft
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WY005
