Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 3070 GR001
- RS Stock No.:
- 277-8141
- Distrelec Article No.:
- 301-51-280
- Mfr. Part No.:
- 3070 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€111.37
(exc. VAT)
€136.99
(inc. VAT)
- Ready to ship from 01 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €111.37 | €0.365 |
*price indicative
- RS Stock No.:
- 277-8141
- Distrelec Article No.:
- 301-51-280
- Mfr. Part No.:
- 3070 GR001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Outside Diameter | 2.24mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, IEC 60332-2 Flame Behavior, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Outside Diameter 2.24mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, IEC 60332-2 Flame Behavior, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 19/32 1000 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/32 1000 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7/32 100 ft
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7/32 100 ft
- Alpha Wire Hookup Wire PVC Series Pink Hook Up Wire 7/32 100 ft 3050
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/32 mm 1000 ft
