Alpha Wire 3073 Series Green, Yellow Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 1000 ft, Polyvinyl Chloride, 3073
- RS Stock No.:
- 290-057
- Mfr. Part No.:
- 3073 GY001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€193.68
(exc. VAT)
€238.23
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €193.68 | €0.635 |
*price indicative
- RS Stock No.:
- 290-057
- Mfr. Part No.:
- 3073 GY001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL, California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006) | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Hookup | |
| Series | 3073 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL, California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006) | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Hookup | ||
Series 3073 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3073 Series Yellow Hook Up Wire 10/30 1000 ft 3073 YL001
- Alpha Wire 3073 Series Red Hook Up Wire 10/30 1000 ft 3073 RD001
- Alpha Wire 3073 Series Grey Hook Up Wire 10/30 1000 ft 3073 SL001
- Alpha Wire 3073 Series White Hook Up Wire 10/30 100 ft 3073 WH005
- Alpha Wire 3073 Series Brown Hook Up Wire 10/30 100 ft 3073 BR005
- Alpha Wire 3073 Series Blue Hook Up Wire 10/30 1000 ft 3073 BL001
- Alpha Wire 3073 Series Brown Hook Up Wire 10/30 1000 ft, 3073 BR001
- Alpha Wire 3073 Series Black Hook Up Wire 10/30 1000 ft, 3073 BK001
