Alpha Wire 3250 Series Orange Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 3250 OR001
- RS Stock No.:
- 290-074
- Mfr. Part No.:
- 3250 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€96.70
(exc. VAT)
€118.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €96.70 | €0.317 |
*price indicative
- RS Stock No.:
- 290-074
- Mfr. Part No.:
- 3250 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA, CE, California Proposition 65 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Series | 3250 | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA, CE, California Proposition 65 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Series 3250 | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3250 Series Red Hook Up Wire 7/32 1000 ft 3250 RD001
- Alpha Wire 3250 Series Brown Hook Up Wire 7/32 1000 ft 3250 BR001
- Alpha Wire 3250 Series Purple Hook Up Wire 7/32 1000 ft 3250 VI001
- Alpha Wire 3250 Series Yellow Hook Up Wire 7/32 1000 ft, 3250 YL001
- Alpha Wire 3250 Series Grey Hook Up Wire 7/32 1000 ft, 3250 SL001
- Alpha Wire 1854 Series Orange Hook Up Wire 7/32 1000 ft 1854 OR001
- Alpha Wire 1550 Series Orange Hook Up Wire 7/32 1000 ft 1550 OR001
- Alpha Wire 3250 Series White Hook Up Wire 7 x 32 AWG 1000 ft, 3250 WH001
