Alpha Wire 3250 Series Red Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 3250 RD001
- RS Stock No.:
- 289-265
- Mfr. Part No.:
- 3250 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€96.70
(exc. VAT)
€118.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €96.70 | €0.317 |
*price indicative
- RS Stock No.:
- 289-265
- Mfr. Part No.:
- 3250 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA, CE, California Proposition 65, EU Directive 2011/65/EU(RoHS2), UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Series | 3250 | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA, CE, California Proposition 65, EU Directive 2011/65/EU(RoHS2), UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Series 3250 | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3250 Series Orange Hook Up Wire 7/32 1000 ft 3250 OR001
- Alpha Wire 3250 Series Brown Hook Up Wire 7/32 1000 ft 3250 BR001
- Alpha Wire 3250 Series Purple Hook Up Wire 7/32 1000 ft 3250 VI001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/32 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7/32 mm 1000 ft
- Alpha Wire 3250 Series Yellow Hook Up Wire 7/32 1000 ft, 3250 YL001
- Alpha Wire 3250 Series Grey Hook Up Wire 7/32 1000 ft, 3250 SL001
- Alpha Wire 1854 Series Red Hook Up Wire 7/32 1000 ft 1854 RD001
