Alpha Wire 460619 Series Black Hook Up Wire, 6 AWG, 19/0.0372, 0.0372 mm core strands, 1000 ft, 460619 BK001

Subtotal (1 reel of 305 metres)*

€2,547.94

(exc. VAT)

€3,133.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,547.94€8.354

*price indicative

RS Stock No.:
290-126
Mfr. Part No.:
460619 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

6AWG

Core Strands

19 x 0.0372mm

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Series

460619

Size of Strands

0.0372mm

Number of Strands

19

COO (Country of Origin):
US

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy