Alpha Wire 460619 Series Black Hook Up Wire, 6 AWG, 19/.0372, 0.0372 mm core strands, 100 ft, Polyvinyl Chloride, 460619
- RS Stock No.:
- 290-466
- Mfr. Part No.:
- 460619 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€344.05
(exc. VAT)
€423.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €344.05 | €11.468 |
*price indicative
- RS Stock No.:
- 290-466
- Mfr. Part No.:
- 460619 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 6AWG | |
| Core Strands | 19 x 0.0372mm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | |
| Series | 460619 | |
| Size of Strands | 0.0372mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 6AWG | ||
Core Strands 19 x 0.0372mm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | ||
Series 460619 | ||
Size of Strands 0.0372mm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 460619 Series Red Hook Up Wire 19 Polyvinyl Chloride, 460619 RD005
- Alpha Wire 460619 Series White Hook Up Wire 19 Polyvinyl Chloride, 460619 WH001
- Alpha Wire 460619 Series Grey Hook Up Wire 19 Polyvinyl Chloride, 460619 SL001
- Alpha Wire 460619 Series Brown Hook Up Wire 19 Polyvinyl Chloride, 460619 BR001
- Alpha Wire 460619 Series Green Hook Up Wire 19 Polyvinyl Chloride, 460619 GR001
- Alpha Wire 460619 Series Black Hook Up Wire 19 460619 BK001
- Alpha Wire 460619 Series Red Hook Up Wire 19 460619 RD001
- Alpha Wire 460619 Series Blue Hook Up Wire 19 460619 BL001
