Alpha Wire 3053 Series Pink Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, 3053 PK005

Subtotal (1 reel of 30 metres)*

€19.24

(exc. VAT)

€23.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€19.24€0.641

*price indicative

RS Stock No.:
290-423
Mfr. Part No.:
3053 PK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Pink

American Wire Gauge

20AWG

Core Strands

10 x 30AWG

Cable Length

100ft

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Standards/Approvals

CSA, UL

Fire Behaviour

Flame Retardant

Series

3053

Number of Strands

10

Size of Strands

30AWG

COO (Country of Origin):
MX

Belden 3053 Series Hook Up Wire, 0.51mm² Cross Sectional Area, 20 AWG American Wire Gauge - 3053 PK005


This hook up wire is designed for electrical applications requiring flexibility and reliability. With a cross-sectional area of 0.51mm² and a round shape, it features a pink PVC insulation that offers durable protection. The wire, made from tinned copper, is rated for voltages up to 300V and suitable for a temperature range of -40 °C to 105 °C. Supplied in lengths of 100 ft, this product meets various industry standards, making it a dependable choice for electricians and engineers.

Features & Benefits


• Tinned copper construction enhances corrosion resistance and conductivity

• PVC insulation provides protection against wear and environmental factors

• Capable of operating in extreme temperatures from -40 °C to 105 °C

• Complies with UL1007 standards ensuring safety in electrical applications

• Voltage rating of 300V enables use in various electrical systems

Applications


• Used for connecting components in electronic devices

• Ideal for wiring in control panels requiring flexibility

• Often utilised in automation and machinery wiring tasks

• Suitable for custom wiring projects in electrical installations

What is the significance of tinned copper in this wire?


Tinned copper is used for its improved resistance to corrosion, which is vital in environments where moisture may be present. This property enhances the long-term conductivity of the wire, particularly in applications where exposed circuits are a concern.

Can I use this wire in high-temperature environments?


Yes, it is designed to function effectively within a temperature range of -40 °C to 105 °C, making it suitable for both high and low-temperature applications.

How can the insulation of this wire benefit my projects?


The PVC insulation serves as a protective barrier against mechanical abrasion and environmental factors, ensuring the wire maintains its integrity and performance over time.

Is this wire suitable for use in protective systems?


Yes, owing to its UL1007 compliance, it meets stringent safety standards, making it appropriate for applications that require reliable and safe electrical connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy