Alpha Wire 3053 Series Brown, White Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, 3053 WN005
- RS Stock No.:
- 291-538
- Mfr. Part No.:
- 3053 WN005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€41.06
(exc. VAT)
€50.50
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €41.06 | €1.369 |
*price indicative
- RS Stock No.:
- 291-538
- Mfr. Part No.:
- 3053 WN005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown, White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU Low Voltage 2014/35/EU, IEC EN 60332-1 Flame Behavior, REACH Regulation (EC 1907/2006), UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1, California Proposition 65, CSA International TR-64 90C FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Series | 3053 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown, White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU Low Voltage 2014/35/EU, IEC EN 60332-1 Flame Behavior, REACH Regulation (EC 1907/2006), UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1, California Proposition 65, CSA International TR-64 90C FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Series 3053 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- MX
Rupali
Related links
- Alpha Wire 3053 Series Pink Hook Up Wire 10/30 100 ft, 3053 PK005
- Alpha Wire 3053 Series Green 20 AWG 30 AWG core strands 3053 WG005
- Alpha Wire 3053 Series Black 20 AWG 30 AWG core strands 3053 WB005
- Alpha Wire 3053 Series Yellow 20 AWG 30 AWG core strands 3053 WY005
- Alpha Wire 3053 Series Grey 20 AWG 30 AWG core strands 3053 WS005
- Alpha Wire 3053 Series White 20 AWG 30 AWG core strands 3053 WR005
- Alpha Wire 3053 Series Orange 20 AWG 30 AWG core strands 3053 WO005
- Alpha Wire 3053 Series Violet 20 AWG 30 AWG core strands 3053 WV005
