Alpha Wire 3051 Series Pink 0.35 mm² Hook Up Wire, 22 AWG, 19 x 18.5 μm, 18.5 μm core strands, 100 ft, 3051 PK005

Subtotal (1 reel of 30 metres)*

€19.81

(exc. VAT)

€24.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 101 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€19.81€0.66

*price indicative

RS Stock No.:
290-552
Distrelec Article No.:
303-02-240
Mfr. Part No.:
3051 PK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.35mm²

Jacket Colour

Pink

American Wire Gauge

22AWG

Core Strands

19 x 18.5 μm

Cable Length

100ft

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Standards/Approvals

EU

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

3051

Size of Strands

18.5μm

Number of Strands

19

COO (Country of Origin):
MX

Belden 3051 Series Hook Up Wire, 3.29mm² Cross Sectional Area, 100 ft Length - 3051 PK005


This hook-up wire is a versatile and reliable choice for various electrical applications. Designed with a cross-sectional area of 3.29mm² and featuring a tinned copper conductor, it ensures excellent conductivity. The wire is insulated with PVC, providing added durability and resistance to wear, with a length of 30.48 metres perfect for multiple projects. Its striking pink sheath colour allows for easy identification in complex wiring setups.

Features & Benefits


• Built to withstand temperatures from -40°C to +105°C

• Complies with UL1007 wire specifications for safety

• Rated for 300V, ideal for low-voltage applications

• Features a round shape, enhancing flexibility during installation

• The insulation wall thickness of 0.406 mm ensures robust protection

• Tinned copper offers excellent corrosion resistance and conductivity

Applications


• Used for internal wiring in electronic devices

• Suitable for connection in automotive

• Ideal for use in control panels and circuit boards

• Commonly found in appliances requiring flexible wiring solutions

What environmental standards does it comply with?


It adheres to several regulations including RoHS directives for hazardous substance restrictions, ensuring safe use in electrical and electronic applications.

How does the insulation material contribute to durability?


PVC insulation provides a tough layer of protection against physical damage and chemicals, enhancing longevity for demanding applications.

Can it be used in outdoor settings?


While primarily designed for indoor use, its temperature rating permits limited outdoor applications if installed in protective conduits.

What is the importance of a tinned copper conductor?


Tinned copper conductors significantly improve resistance to oxidation, making it ideal for long-term reliability in various environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy