Alpha Wire 3051 Series Grey, White Hook Up Wire, 22 AWG, 19 x 0.0185 mm, 18.5 μm core strands, 100 ft, 3051 WS005
- RS Stock No.:
- 290-560
- Mfr. Part No.:
- 3051 WS005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€37.06
(exc. VAT)
€45.58
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €37.06 | €1.235 |
*price indicative
- RS Stock No.:
- 290-560
- Mfr. Part No.:
- 3051 WS005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey, White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 18.5 μm | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), CSA International TR 64 90C FT1, IEC EN 60332 2, UL AWM/STYLE 1007 80C / 300 VRMS, AWM/STYLE 1569 105C / 300 VRMS VW 1, EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Size of Strands | 18.5μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey, White | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 18.5 μm | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU(RoHS2), CSA International TR 64 90C FT1, IEC EN 60332 2, UL AWM/STYLE 1007 80C / 300 VRMS, AWM/STYLE 1569 105C / 300 VRMS VW 1, EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Size of Strands 18.5μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
Rupali
Related links
- Alpha Wire 3051 Series Brown 22 AWG 18.5 μm core strands 3051 WN005
- Alpha Wire 3051 Series Pink 0.35 mm� Hook Up Wire 19 x 0.0185 mm 100 ft, 3051 PK005
- Alpha Wire 3051 Series Red Hook Up Wire 19 x 0.0185 mm 5000 ft, 3051 RD013
- Alpha Wire 3051 Series Red 22 AWG 18.5 μm core strands 3051 WR001
- Alpha Wire 3051 Series White 22 AWG 18.5 μm core strands 3051 WG001
- Alpha Wire 541219 Series Red Hook Up Wire 19 x 0.0185 mm 100 ft, 541219 RD005
- Alpha Wire 461219 Series White Hook Up Wire 19 x 0.0185 mm 100 ft, 461219 WH005
- Alpha Wire 461219 Series Purple Hook Up Wire 19 x 0.0185 mm 100 ft, 461219 VI005
