Alpha Wire 3051 Series Red, White Hook Up Wire, 22 AWG, 19 x 0.0185 mm, 18.5 μm core strands, 1000 ft, 3051 WR001
- RS Stock No.:
- 290-558
- Mfr. Part No.:
- 3051 WR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€180.36
(exc. VAT)
€221.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €180.36 | €0.591 |
*price indicative
- RS Stock No.:
- 290-558
- Mfr. Part No.:
- 3051 WR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 18.5 μm | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Size of Strands | 18.5μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, White | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 18.5 μm | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Size of Strands 18.5μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3051 Series Red Hook Up Wire 19 x 0.0185 mm 5000 ft, 3051 RD013
- Alpha Wire 3051 Series White 22 AWG 18.5 μm core strands 3051 WG001
- Alpha Wire 3051 Series Brown 22 AWG 18.5 μm core strands 3051 WN005
- Alpha Wire 3051 Series Grey 22 AWG 18.5 μm core strands 3051 WS005
- Alpha Wire 3051 Series Pink 0.35 mm� Hook Up Wire 19 x 0.0185 mm 100 ft, 3051 PK005
- Alpha Wire 461219 Series Red Hook Up Wire 19 x 0.0185 mm 1000 ft
- Alpha Wire 541219 Series Red Hook Up Wire 19 x 0.0185 mm 1000 ft
- Alpha Wire 461219 Series Brown Hook Up Wire 19 x 0.0185 mm 1000 ft, 461219 BR001
