Alpha Wire 3055 Series Violet, White Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, 3055 WV001
- RS Stock No.:
- 290-579
- Mfr. Part No.:
- 3055 WV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€230.05
(exc. VAT)
€282.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €230.05 | €0.754 |
*price indicative
- RS Stock No.:
- 290-579
- Mfr. Part No.:
- 3055 WV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Violet, White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1007 | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3055 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Violet, White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1007 | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3055 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.6 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire Hookup Wire PVC Series Violet 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire 1555 Series Violet 18 AWG 30 AWG core strands Polyvinyl Chloride, 1555
- Alpha Wire 3055 Series Green 18 AWG 30 AWG core strands 3055 YG001
- Alpha Wire 3055 Series Brown 18 AWG 30 AWG core strands 3055 WN001
- Alpha Wire 3055 Series Pink Hook Up Wire 16/30 1000 ft, 3055 PK001
- Alpha Wire 3055 Series Green 18 AWG 30 AWG core strands 3055 WG001
- Alpha Wire 3055 Series Red 18 AWG 30 AWG core strands 3055 WR001
- Alpha Wire 3055 Series White 18 AWG 30 AWG core strands 3055 WY001
