Alpha Wire 3055 Series Pink Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, 3055 PK001
- RS Stock No.:
- 291-548
- Mfr. Part No.:
- 3055 PK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€149.35
(exc. VAT)
€183.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €149.35 | €0.49 |
*price indicative
- RS Stock No.:
- 291-548
- Mfr. Part No.:
- 3055 PK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Pink | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW 1, EU 2015/863/EU, IEC EN 60332 1, REACH (EC 1907/2006), California Proposition 65, CSA International TR 64 90C FT1, EU 2011/65/EU | |
| Cable Type | Hookup | |
| Series | 3055 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Pink | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW 1, EU 2015/863/EU, IEC EN 60332 1, REACH (EC 1907/2006), California Proposition 65, CSA International TR 64 90C FT1, EU 2011/65/EU | ||
Cable Type Hookup | ||
Series 3055 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.6 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3055 Series Green 18 AWG 30 AWG core strands 3055 YG001
- Alpha Wire 3055 Series Brown 18 AWG 30 AWG core strands 3055 WN001
- Alpha Wire 3055 Series Red 18 AWG 30 AWG core strands 3055 WR001
- Alpha Wire 3055 Series Violet 18 AWG 30 AWG core strands 3055 WV001
- Alpha Wire 3055 Series Green 18 AWG 30 AWG core strands 3055 WG001
- Alpha Wire 3055 Series White 18 AWG 30 AWG core strands 3055 WY001
- Alpha Wire 3055 Series Black 18 AWG 30 AWG core strands 3055 WB001
- Alpha Wire 3055 Series Pink Hook Up Wire 16/30 100 ft 3055 PK005
