Alpha Wire 782201 Series Grey 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, PVC, 782201 SL005
- RS Stock No.:
- 290-999
- Mfr. Part No.:
- 782201 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€23.65
(exc. VAT)
€29.09
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €23.65 | €0.788 |
*price indicative
- RS Stock No.:
- 290-999
- Mfr. Part No.:
- 782201 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.32mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CSA, UL | |
| Series | 782201 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.32mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals CE, CSA, UL | ||
Series 782201 | ||
Number of Strands 1 | ||
Belden 782201 Series Hook Up Wire, 0.32mm² Cross Sectional Area, 22 AWG American Wire Gauge - 782201 SL005
This hook up wire is an essential component for various electrical applications, engineered to deliver reliable performance. With a cross-sectional area of 0.32mm² (22 AWG) and constructed from solid tinned copper, this round cable is suitable for demanding environments. It features durable PVC insulation, providing additional protection and flexibility. The wire is available in a length of 30.48 metres, making it ideal for both small and large projects.
Features & Benefits
• Tinned copper conductor enhances durability and corrosion resistance
• Rated for 600V usage, suitable for high-power applications
• PVC insulation ensures flexibility and environmental resistance
• Solid core design provides improved conductivity and strength
• Operating temperature range from -40°C to +105°C for versatile applications
• Compliant with UL, CSA, and CE standards for added assurance
Applications
• Used for internal wiring in electrical equipment
• Ideal for automation systems that require high temperature resistance
• Suitable for various electronic devices and appliances
• Employed in control panels and terminal connections
• Utilised in the automotive industry for wiring harnesses
What are the electrical properties of this wire?
The voltage rating is 600V RMS, with a nominal DCR of 16.9Ω per 304.8 metres at 20°C.
How does the insulation material contribute to performance?
The PVC insulation provides excellent flexibility and protection against environmental factors, allowing for effective use in varied conditions.
What is the significance of the solid core design?
A solid core enhances conductivity, making it more efficient for transmitting electrical signals compared to stranded wire.
What temperature range can this wire operate in?
It operates effectively within a range of -40°C to +105°C, accommodating various environmental conditions.
Are there any hazardous substances in the manufacturing materials?
This wire complies with the RoHS directive, meaning it contains no substances of very high concern exceeding specified limits.
Related links
- Alpha Wire 782201 Series Grey 0.32 mm² Hook Up Wire 1000 ft 782201 SL001
- Alpha Wire 782201 Series Yellow 0.32 mm² Hook Up Wire 100 ft 782201 YL005
- Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire 100 ft 782201 VI005
- Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire 1000 ft 782201 VI001
- Alpha Wire Hookup Wire PVC Series White 0.32 mm² Hook Up Wire 100 ft 782201 WH005
- Alpha Wire 782201 Series Orange 0.32 mm² Hook Up Wire 1000 ft 782201 OR001
- Alpha Wire 782201 Series Blue 0.32 mm² Hook Up Wire 1000 ft 782201 BL001
- Alpha Wire 782201 Series White 0.32 mm² Hook Up Wire 1000 ft 782201 WH001
