Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, PVC, 782201 VI005

Subtotal (1 reel of 30 metres)*

€23.65

(exc. VAT)

€29.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€23.65€0.788

*price indicative

RS Stock No.:
291-369
Mfr. Part No.:
782201 VI005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.32mm²

Jacket Colour

Purple

American Wire Gauge

22AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Standards/Approvals

CE, CSA, UL

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Series

782201

Number of Strands

1

Belden 782201 Series Hookup Wire, 0.32mm² Cross Sectional Area, 22 AWG American Wire Gauge - 782201 VI005


This hookup wire is a durable and versatile solution for electrical connections across various applications. Designed with a cross-sectional area of 0.32mm², this round wire features solid core strands made of tinned copper, ensuring excellent conductivity and strength. Insulated with high-quality PVC, this 22 AWG electrical wire is available in a striking purple colour and comes in a length of 30.48 metres. It is suitable for a maximum operating temperature of +105°C and a minimum of -40°C, making it adaptable to a wide range of environments.

Features & Benefits


• Ensures reliable performance with a voltage rating of 600V

• Complies with CE, CSA, and UL standards for safety

• Solid core wire design provides exceptional strength and durability

• High-temperature electrical wire maintains efficiency in extreme conditions

• PVC insulated wire offers enhanced protection against environmental factors

• Tinned copper wire reduces the risk of corrosion and extends lifespan

Applications


• Used for internal wiring in electrical panels

• Suitable for connecting sensors in automation equipment

• Employed in control systems within mechanical devices

• Utilised for low voltage power distribution in various electronics

How does the insulation material contribute to its effectiveness in harsh environments?


The PVC insulation material provides robust protection against moisture and abrasion, significantly enhancing durability in challenging conditions. This makes it suitable for applications exposed to both dry and wet processes.

What are the implications of the wire’s voltage rating?


A voltage rating of 600V indicates the wire can safely handle a range of electrical loads, making it suitable for diverse applications, including those in industrial settings where consistent power delivery is essential.

How does the solid core design affect electrical performance?


The solid core design minimises resistance and allows for better conductivity compared to stranded wires. This results in improved performance and efficiency during electrical transmission, reducing energy loss.

Can this wire be used in outdoor applications?


Yes, the high-temperature resistance and durable insulation make it suitable for outdoor applications, although additional protective measures may be advised depending on specific environmental conditions.

What safety standards does this product comply with, and why is this important?


The product complies with CE, CSA, and UL standards, ensuring it meets stringent safety requirements. Compliance is crucial for regulatory approval and guarantees that the wire is safe for use in a variety of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy