Alpha Wire 422807 Series Orange Hook Up Wire, 28 AWG, 7/36, 36 AWG core strands, 100 ft, 422807 OR005
- RS Stock No.:
- 291-171
- Mfr. Part No.:
- 422807 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.06 | €0.835 |
*price indicative
- RS Stock No.:
- 291-171
- Mfr. Part No.:
- 422807 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CE: EU, CSA, UL AWM/STYLE 1061 | |
| Series | 422807 | |
| Number of Strands | 7 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -10°C | ||
Cable Type Hookup | ||
Standards/Approvals CE: EU, CSA, UL AWM/STYLE 1061 | ||
Series 422807 | ||
Number of Strands 7 | ||
Size of Strands 36AWG | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 422807 Series Red Hook Up Wire 7/36 100 ft, 422807 RD005
- Alpha Wire 422807 Series Grey Hook Up Wire 7/36 100 ft, 422807 SL005
- Alpha Wire 422807 Series Orange Hook Up Wire 7/36 5000 ft, 422807 OR013
- Alpha Wire 422807 Series Orange Hook Up Wire 7/36 1000 ft 422807
- Alpha Wire 422807 Series Blue Hook Up Wire 7/36 100 ft 422807 BL005
- Alpha Wire 422807 Series Red Hook Up Wire 7/36 5000 ft, 422807 RD013
- Alpha Wire 422807 Series Brown Hook Up Wire 7/36 1000 ft, 422807 BR001
- Alpha Wire 422807 Series Green Hook Up Wire 7/36 1000 ft, 422807 GR001
