Alpha Wire 461626 Series Orange Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 100 ft, 461626 OR005
- RS Stock No.:
- 291-285
- Mfr. Part No.:
- 461626 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€42.65
(exc. VAT)
€52.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.65 | €1.422 |
*price indicative
- RS Stock No.:
- 291-285
- Mfr. Part No.:
- 461626 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | 461626 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Series 461626 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461626 Series Orange Hook Up Wire 26/30 1000 ft 461626
- Alpha Wire 461626 Series White Hook Up Wire 26/30 100 ft, 461626 WH005
- Alpha Wire 461626 Series Brown Hook Up Wire 26/30 100 ft, 461626 BR005
- Alpha Wire 461626 Series Yellow Hook Up Wire 26/30 100 ft, 461626 YL005
- Alpha Wire 461626 Series Red Hook Up Wire 26/30 100 ft, 461626 RD005
- Alpha Wire 461626 Series Black Hook Up Wire 26/30 100 ft, 461626 BK005
- Alpha Wire 461626 Series Blue Hook Up Wire 26/30 100 ft, 461626 BL005
- Alpha Wire 461626 Series Orange Hook Up Wire 26/30 500 ft 461626
