Alpha Wire 3051 Series Green, Yellow Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, 3051 YG001
- RS Stock No.:
- 291-288
- Mfr. Part No.:
- 3051 YG001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€180.36
(exc. VAT)
€221.84
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €180.36 | €0.591 |
*price indicative
- RS Stock No.:
- 291-288
- Mfr. Part No.:
- 3051 YG001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA International TR-64 90C FT1, CE: EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA International TR-64 90C FT1, CE: EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Rupali
Related links
- Alpha Wire 3051 Series Violet 22 AWG 30 AWG core strands 3051 WV001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WS001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WO001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WY001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WB001
- Alpha Wire 3051 Series Pink Hook Up Wire 7/30 1000 ft 3051 PK001
- Alpha Wire 3051 Series Green Hook Up Wire 7/30 5000 ft, 3051 GR013
- Alpha Wire 3051 Series Green 22 AWG 30 AWG core strands 3051 WG005
