Alpha Wire 3051 Series White, Yellow Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, 3051 WY001
- RS Stock No.:
- 290-422
- Mfr. Part No.:
- 3051 WY001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€180.36
(exc. VAT)
€221.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €180.36 | €0.591 |
*price indicative
- RS Stock No.:
- 290-422
- Mfr. Part No.:
- 3051 WY001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | AWM/STYLE 1569 105C / 300 VRMS, CSA International TR-64 90C FT1, IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals AWM/STYLE 1569 105C / 300 VRMS, CSA International TR-64 90C FT1, IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WY005
- Alpha Wire 3051 Series Green 22 AWG 30 AWG core strands 3051 YG001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WS001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WO001
- Alpha Wire 3051 Series White 22 AWG 30 AWG core strands 3051 WB001
- Alpha Wire 3051 Series Violet 22 AWG 30 AWG core strands 3051 WV001
- Alpha Wire 3051 Series Pink Hook Up Wire 7/30 1000 ft 3051 PK001
- Alpha Wire 3051 Series Yellow Hook Up Wire 7/30 5000 ft, 3051 YL013
