Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire, 14 AWG, Solid, 100ft, PVC Insulation, 541401 BK005
- RS Stock No.:
- 291-320
- Mfr. Part No.:
- 541401 BK005
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)*
€42.31
(exc. VAT)
€52.04
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | €42.31 | €1.41 |
| 4 + | €38.93 | €1.298 |
*price indicative
- RS Stock No.:
- 291-320
- Mfr. Part No.:
- 541401 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.08 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Round | |
| American Wire Gauge | 14 AWG | |
| Core Strands | Solid | |
| Length | 100ft | |
| Insulation Material | PVC | |
| Series | 541401 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.08 mm² | ||
Sheath Colour Black | ||
Cable Shape Round | ||
American Wire Gauge 14 AWG | ||
Core Strands Solid | ||
Length 100ft | ||
Insulation Material PVC | ||
Series 541401 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 WH005
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 GR005
- Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 BK001
- Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 BK002
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 GR002
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 GR001
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 WH001
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 WH002
