Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire, 14 AWG, Solid, 500ft, PVC Insulation, 541401 GR002
- RS Stock No.:
- 289-484
- Mfr. Part No.:
- 541401 GR002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€137.84
(exc. VAT)
€169.54
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €137.84 | €0.901 |
*price indicative
- RS Stock No.:
- 289-484
- Mfr. Part No.:
- 541401 GR002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.08 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Round | |
| Core Strands | Solid | |
| Length | 500ft | |
| Insulation Material | PVC | |
| Series | 541401 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.08 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 14 AWG | ||
Cable Shape Round | ||
Core Strands Solid | ||
Length 500ft | ||
Insulation Material PVC | ||
Series 541401 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 GR001
- Alpha Wire 541401 Series Green 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 GR005
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 WH002
- Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 BK002
- Alpha Wire 891441 Series Green 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 891441 GR002
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 WH005
- Alpha Wire 541401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 WH001
- Alpha Wire 541401 Series Black 2.08 mm² Hook Up Wire Solid PVC Insulation, 541401 BK005
