Alpha Wire 781401 Series Green 2.08 mm² Hook Up Wire, 14 AWG, Solid, 1000ft, PVC Insulation, 781401 GR001
- RS Stock No.:
- 291-507
- Mfr. Part No.:
- 781401 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€823.85
(exc. VAT)
€1,013.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €823.85 | €2.701 |
*price indicative
- RS Stock No.:
- 291-507
- Mfr. Part No.:
- 781401 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.08 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Round | |
| Core Strands | Solid | |
| Length | 1000ft | |
| Insulation Material | PVC | |
| Series | 781401 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.08 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 14 AWG | ||
Cable Shape Round | ||
Core Strands Solid | ||
Length 1000ft | ||
Insulation Material PVC | ||
Series 781401 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781401 Series Green 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 GR005
- Alpha Wire 781401 Series Orange 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 OR001
- Alpha Wire 781401 Series White 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 WH001
- Alpha Wire 781401 Series Grey 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 SL001
- Alpha Wire 781401 Series Purple 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 VI001
- Alpha Wire 781401 Series Red 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 RD001
- Alpha Wire 781401 Series Yellow 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 YL001
- Alpha Wire 781401 Series Blue 2.08 mm² Hook Up Wire Solid PVC Insulation, 781401 BL001
