Alpha Wire 781401 Series Grey 2.08 mm² Hook Up Wire, 14 AWG, 7, 1000 ft, Polyvinyl Chloride, 781401 SL001

Subtotal (1 reel of 305 metres)*

€832.09

(exc. VAT)

€1,023.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€832.09€2.728

*price indicative

RS Stock No.:
291-510
Mfr. Part No.:
781401 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

2.08 mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

14AWG

Core Strands

7

Cable Length

1000ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Jacket Material

Polyvinyl Chloride

Standards/Approvals

2011/65/EU (RoHS2), CE, UL, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA, California Proposition 65

Series

781401

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links