Alpha Wire 3053 Series Black Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 5000 ft, 3053 BK013
- RS Stock No.:
- 291-532
- Mfr. Part No.:
- 3053 BK013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€602.14
(exc. VAT)
€740.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €602.14 | €0.395 |
*price indicative
- RS Stock No.:
- 291-532
- Mfr. Part No.:
- 3053 BK013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 1569 105C / 300 VRMS, CSA International TR-64 90C FT1, UL AWM/STYLE 1007 80C / 300 VRMS, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | 3053 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 1569 105C / 300 VRMS, CSA International TR-64 90C FT1, UL AWM/STYLE 1007 80C / 300 VRMS, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series 3053 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3053 Series Yellow Hook Up Wire 10/30 5000 ft, 3053 YL013
- Alpha Wire 3053 Series Green Hook Up Wire 10/30 5000 ft, 3053 GR013
- Alpha Wire 3053 Series Red Hook Up Wire 10/30 5000 ft, 3053 RD013
- Alpha Wire 3053 Series White Hook Up Wire 10/30 5000 ft, 3053 WH013
- Alpha Wire 3053 Series Orange Hook Up Wire 10/30 5000 ft, 3053 OR013
- Alpha Wire 3053 Series Blue Hook Up Wire 10/30 5000 ft 3053 BL013
- Alpha Wire 3053 Series Black 20 AWG 30 AWG core strands 3053 WB005
- Alpha Wire 3053 Series Black 20 AWG 30 AWG core strands 3053 WB001
