Alpha Wire 3053 Series Blue Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 5000 ft, PVC, 3053 BL013
- RS Stock No.:
- 291-533
- Mfr. Part No.:
- 3053 BL013
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
€602.14
(exc. VAT)
€740.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €602.14 | €0.395 |
*price indicative
- RS Stock No.:
- 291-533
- Mfr. Part No.:
- 3053 BL013
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 5000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, REACH Regulation (EC 1907/2006), IEC, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA, CE, California Proposition 65 | |
| Cable Type | Hookup | |
| Series | 3053 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 5000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, REACH Regulation (EC 1907/2006), IEC, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA, CE, California Proposition 65 | ||
Cable Type Hookup | ||
Series 3053 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3053 Series Purple Hook Up Wire 10/30 5000 ft 3053 VI013
- Alpha Wire 3053 Series Grey 20 AWG 30 AWG core strands Polyvinyl Chloride, 3053
- Alpha Wire 3053 Series White 20 AWG 30 AWG core strands Polyvinyl Chloride, 3053
- Alpha Wire 3053 Series Red Hook Up Wire 10/30 5000 ft, 3053 RD013
- Alpha Wire 3053 Series Green Hook Up Wire 10/30 5000 ft, 3053 GR013
- Alpha Wire 3053 Series Black Hook Up Wire 10/30 5000 ft, 3053 BK013
- Alpha Wire 3053 Series Yellow Hook Up Wire 10/30 5000 ft, 3053 YL013
- Alpha Wire 3053 Series Orange Hook Up Wire 10/30 5000 ft, 3053 OR013
