Alpha Wire Premium Series Red Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl Chloride, 3055
- RS Stock No.:
- 331-755
- Distrelec Article No.:
- 300-83-077
- Mfr. Part No.:
- 3055 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 12 January 2027
- Plus 29 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.76 | €0.992 |
*price indicative
- RS Stock No.:
- 331-755
- Distrelec Article No.:
- 300-83-077
- Mfr. Part No.:
- 3055 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Premium | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Standards/Approvals UL Listed | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Premium | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- MX
Belden Alpha Wire Red Hook-Up Wire, 18AWG - Premium Series - 3055
Connect your equipment and machinery to power supply units with this hook-up wire from Belden's Alpha Wire range. The component's tinned copper conductors withstand corrosion to provide a stable connection for reliable, long-term use. A PVC outer sheath insulates the wire, protecting you from electric shocks. As this material also offers resistance to impacts and abrasion, you can use the product in harsh environments. This wire comes on a reel, which means it's easy to handle and you can simply cut what you need for the job at hand.
Features & Benefits
• Long cable length so you get an ample supply for several jobs
• Wide operating temperature range of -40°C to +105°C, so suitable for industrial use
• Colour-coded insulation for easy identification
• Compact outer diameter of 2.01mm for space efficiency in small enclosures
• Voltage rating of 300V for use in low-voltage applications
Applications
• Control cabinets
• Specialised machine tools
• High temperature ovens
What's the maximum bend radius of this wire?
This hook-up wire has a maximum bend radius of 10 times its cable diameter. This means it's a practical choice when you need to wire around corners.
PVC Single Core
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.
Related links
- Alpha Wire Premium Series Black Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire Premium 3055 Series Grey Hook Up Wire 16 x 0.25 mm 30 m
- Alpha Wire Premium 3055 Series Orange Hook Up Wire 16 x 0.25 mm 30 m
- Alpha Wire Premium Series Red Hook Up Wire 26 x 0.25 mm 30 m
- Alpha Wire 3055 Series White Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire 3055/1 Series Yellow Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire 3055/1 Series Blue Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire Purple Hook Up Wire 16 x 0.25 mm 30 m 3055 VI005
