Alpha Wire Premium 3055 Series Grey Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl Chloride,

Subtotal (1 reel of 30 metres)*

€29.76

(exc. VAT)

€36.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
  • Plus 19 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€29.76€0.992

*price indicative

RS Stock No.:
331-812
Mfr. Part No.:
3055 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

30m

Voltage

300V

Outside Diameter

2.01mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL Listed

Fire Behaviour

Flame Retardant

Series

Premium 3055

Number of Strands

16

Size of Strands

250μm

RoHS Status: Exempt

Belden Alpha Wire Hook Up Wire, Copper Conductor, PVC Insulation - Premium Series - 3055


Ensure dependable connections for your equipment and machinery with this Premium series hook-up wire by Alpha Wire, Belden. This 18 AWG hook up wire has a single core and is perfectly suited for a wide range of applications in the automation, electronics, electrical, and mechanical industries. Its tinned copper conductor and PVC insulation ensures highly reliable connectivity, giving you superb performance. This unit comes with a grey sheath and its flame-retardant properties make it a safer choice for your installation.

Features & Benefits


• Single core wire with 18 AWG for efficient connectivity

• Copper conductor offers highly reliable performance

• Enhanced safety and durability due to PVC insulation and flame-retardant properties

• 300V voltage rating for application versatility

• Grey sheath colour allows easy identification

Applications


• Suitable for internal wiring of appliances

• Ideal for electronic equipment connections

• Used in automotive applications for wiring harnesses and connections

Can it withstand high temperatures?


This hook-up wire is designed to operate in a temperature range from -40°C to +105°C, so you can use it in hot environments such as industrial ovens.

Will it provide reliable conductivity?


Yes, the copper conductor and single core design ensure stable connectivity for different applications.

Is this wire suitable for automotive use?


Yes, the flame-retardant insulation and 300V voltage rating make it ideal for automotive wiring needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy