Alpha Wire Hook-up Wire PVC Series Grey Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3050 SL005
- RS Stock No.:
- 332-045
- Distrelec Article No.:
- 300-83-055
- Mfr. Part No.:
- 3050 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 34 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.08 | €0.669 |
*price indicative
- RS Stock No.:
- 332-045
- Distrelec Article No.:
- 300-83-055
- Mfr. Part No.:
- 3050 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.42mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Sub Type | High Temperature | |
| Fire Behaviour | Flame Retardant | |
| Series | Hook-up Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.42mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Sub Type High Temperature | ||
Fire Behaviour Flame Retardant | ||
Series Hook-up Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hookup Wire, 0.23mm² Cross Sectional Area, Grey Sheath - 3050 SL001
This hook-up wire is designed for a variety of electrical applications, particularly in automation and electronics. It features a single-core construction with a cross-sectional area of 0.23mm² and an outer diameter of 1.42mm. The wire is insulated with durable PVC material and is supplied in a continuous length of 305m, making it an efficient choice for extensive wiring needs.
Features & Benefits
• Offers a voltage rating of 300 VRMS for high-performance applications
• Manufactured from tinned copper for superior conductivity
• Designed to operate within a temperature range of -40 to +105°C
• Flame-retardant properties enhance safety in varied environments
• Complies with UL1007 standards for quality assurance
• Single-core structure allows for easy installation in tight spaces
Applications
• Used for internal wiring in machinery and equipment
• Suitable for building automation systems
• Ideal for low-voltage electrical connections
• Employed in telecommunication systems
• Utilised in control circuits and panel wiring
What is the significance of the wire being flame-retardant?
Flame-retardant properties reduce the risk of fire hazards, ensuring safer operation in environments where electrical components are used. This feature provides peace of mind when installing wiring in potentially hazardous settings.
How does the tinned copper conductor enhance performance?
The tinned copper conductor improves corrosion resistance and conductivity, ensuring reliable electrical connections over time. This is particularly beneficial in environments with high humidity or exposure to various chemicals.
What are the advantages of using PVC insulation?
PVC insulation offers excellent durability and flexibility, making it suitable for various applications. It also provides protection against abrasions and external impacts, thereby prolonging the wire's longevity.
What does compliance with UL1007 standards entail for this wire?
Compliance with UL1007 ensures that the wire meets rigorous safety and performance standards set by Underwriters Laboratories, guaranteeing its reliability for low-voltage applications and user safety.
How can I determine the suitability of this wire for my project?
Consider the operating temperature range, voltage rating, and specific applications required for your project. This knowledge will help determine if the wire matches your project's electrical demands and environmental conditions.
Related links
- Alpha Wire Hook-up Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 24 AWG 200 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Grey 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Blue Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
